ECA32DCCN

Heilind Number:SULECA32DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCCN

Detailed Description

The ECA32DCCN is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a pitch of 3.18mm, this connector features two rows of 64 gold-plated hairpin contacts made of durable phosphor bronze, ensuring optimal signal integrity. Operating at a maximum voltage of 750 VAC and an extended temperature range of -65 to 125°C, it offers exceptional performance in harsh conditions. The right-angle orientation and no mounting requirement make it versatile for various PCB applications. With a tail length of 6.35mm, it provides secure thru-hole termination. Matte tin plating enhances solderability, while the connector's 15.49mm height and 9.4mm width offer easy integration. Ideal for aerospace, military, and industrial systems, the ECA32DCCN meets the highest standards for quality and reliability.