ECA32DCCS

Heilind Number:SULECA32DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCCS

Detailed Description

Introducing our high-performance Board to Board PCB Connector, ECA32DCCS, designed for seamless electronic connections in demanding environments. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a female gender, two rows, and side hole mount type, it offers easy and secure installation. The termination method is through-hole, guaranteeing stable connections. With contact material of Phosphor Bronze and Gold plating, it ensures excellent conductivity. Operating at 3A and 750VAC, it meets high power and voltage requirements. The hairpin contact type and right-angle orientation provide efficient signal transmission. With 64 positions and a tail length of 6.35mm, it accommodates multiple connections. The connector's matte tin termination plating enhances its longevity. Suitable for hi-rel applications, this ECA32DCCS connector is the perfect choice for aerospace, defense, and industrial electronics.