ECA32DCCT

Heilind Number:SULECA32DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCCT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCCT

Detailed Description

Introducing the ECA32DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The female connector, with two rows and a threaded mount type, guarantees secure and stable installation. Featuring gold-plated phosphor bronze contacts with a pitch of 3.18mm, it enables efficient signal transfer. Its hairpin contact type and right-angle orientation further enhance connectivity flexibility. With 64 positions and a tail length of 6.35mm, this connector provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term durability. Meeting the highest standards for quality and performance, the ECA32DCCT is the ideal choice for mission-critical systems.