ECA32DCKD-S288

Heilind Number:SULECA32DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCKD-S288

Detailed Description

Introducing the ECA32DCKD-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and 64 positions make it versatile for various connection needs. Its clearance hole mount type and card extender termination method provide easy and secure installation. The contact type, Loop Bellow, and termination plating of Matte Tin further enhance its performance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design featuring a connector height of .61 inches and a width of .37 inches, it offers space-saving benefits. Trust in the ECA32DCKDS288 for efficient board-to-board connections, ensuring seamless functionality in your electronic systems.