ECA32DCKI-S288

Heilind Number:SULECA32DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCKI-S288

Detailed Description

The ECA32DCKI-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent power requirements. The female connector, with two rows and 64 positions, offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 3.18mm, it allows for precise alignment on the PCB. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Terminated with matte tin, it ensures long-term reliability and corrosion resistance. The ECA32DCKI-S288 is a top choice for applications requiring high reliability and durability in board-to-board connections.