ECA32DCKI

Heilind Number:SULECA32DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCKI

Detailed Description

Introducing the ECA32DCKI PCB connector, a high-performance component designed for reliable board-to-board connections. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capability of 750 VAC, it offers robust power transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method ensure secure and stable connections. With two rows and 64 positions, this connector provides ample connectivity options. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for various industrial settings. The ECA32DCKI is the perfect choice for high-reliability PCB connections, meeting stringent performance standards with its matte tin termination plating. Upgrade your connectivity solutions with this top-of-the-line connector.