ECA32DCKN-S288

Heilind Number:SULECA32DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCKN-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU ECA32DCKN-S288, offers reliable 3A current transmission in high-performance electronics. Featuring 2 rows of 64 gold-plated Loop Bellow contacts, it ensures secure and low-resistance connections with a pitch of 3.18mm (.125in). The connector, with a voltage rating of 750VAC, is ideal for power and signal transmission. Its durable construction, including Phosphor Bronze contacts with Matte Tin plating, guarantees longevity even in harsh environments. Designed for board-to-board PCB connectivity with a straddle orientation and card extender termination method, this connector suits various applications. Withstanding temperatures from -65 to 125°C and measuring just .61in (15.49mm) in height, it's a compact yet robust solution for demanding electronic systems. Perfect for industrial, aerospace, and telecommunications sectors, this ECA32DCKNS288 connector ensures high reliability in critical operations.