ECA32DCKN

Heilind Number:SULECA32DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCKN

Detailed Description

The ECA32DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector boasts a 3A amperage rating and is tailored for female gender, with two rows and a contact orientation. With Thru Hole termination method and gold-plated Phosphor Bronze contacts, it ensures reliable connectivity. The connector offers 64 positions with a 3.18mm pitch, suitable for high-density setups. Operating at a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA32DCKN for efficient and durable board-to-board connections.