ECA32DCKS-S288

Heilind Number:SULECA32DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCKS-S288

Detailed Description

The ECA32DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage and a voltage rating of 750 VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and side hole mount type offer versatility in installation. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 3.18mm and 64 positions, it allows for precise and secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is highly durable. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term performance. The ECA32DCKSS288 complies with RoHS standards, making it an environmentally friendly choice for your connectivity needs.