ECA32DCKS

Heilind Number:SULECA32DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCKS

Detailed Description

The ECA32DCKS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 750VAC voltage capability, it offers efficient power transmission. The 64 gold-plated Loop Bellow contacts provide excellent signal integrity. The orientation of this connector is straight, with a side hole mount type for easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is thru-hole, with matte tin plating for enhanced durability. With a compact size (9.4mm width, 15.49mm height), it is ideal for space-constrained PCB layouts. The ECA32DCKS is perfect for use in aerospace, defense, and industrial applications where reliability is paramount.