ECA32DCKT-S288

Heilind Number:SULECA32DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCKT-S288

Detailed Description

Introducing the ECA32DCKT-S288, a high-performance board-to-board and card edge connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector is built to deliver reliable power and signal transmission. Featuring a female gender, two rows of 64 positions, and a pitch of 3.18mm, it offers versatile connectivity options. The termination method of card extender with phosphor bronze contacts plated in gold ensures optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide secure and stable installation. With a compact height of 15.49mm and a width of 9.4mm, it saves space on the PCB while maintaining efficient connectivity. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the ECA32DCKT-S288 is a top choice for industrial, aerospace, and telecommunications systems.