ECA32DCKT

Heilind Number:SULECA32DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCKT

Detailed Description

Introducing the ECA32DCKT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows of contacts, this connector ensures seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials, it offers optimal conductivity with a current rating of 3A and a voltage capacity of 750VAC. The gold-plated contacts and matte tin termination guarantee excellent signal transfer and corrosion resistance. With a straight orientation and loop bellow contact type, it provides secure mating in industrial environments. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust the ECA32DCKT for high-reliability connectivity in your electronic systems.