ECA32DCMD-S288

Heilind Number:SULECA32DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCMD-S288

Detailed Description

Introducing the ECA32DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent power requirements. The female connector, with two rows and 64 positions, is ideal for complex circuit setups. Its clearance hole mount and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee low resistance and high durability. The hairpin contact type and straddle orientation further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, and industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Matte tin termination plating ensures long-term reliability. Trust the ECA32DCMDS288 for secure and efficient PCB connections in critical systems.