ECA32DCMD

Heilind Number:SULECA32DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCMD

Detailed Description

Introducing the ECA32DCMD, a high-performance female board-to-board PCB connector designed for precision and reliability. Constructed with PBT and Phosphor Bronze materials, this connector boasts a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, making it ideal for demanding applications. With two rows and 64 positions, it offers ample connectivity options. The contact pins, made of Phosphor Bronze and plated with gold, ensure excellent signal transmission. Featuring a wire wrap termination method and a clearance hole mount type, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), saves space on the PCB. The matte tin termination plating guarantees durability. Perfect for high-reliability applications, the ECA32DCMD is a must-have component for any electronic project.