ECA32DCMH-S288

Heilind Number:SULECA32DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCMH-S288

Detailed Description

Introducing the ECA32DCMHS288, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and 750VAC voltage capacity, it meets stringent performance requirements. The female connector with two rows and 64 positions offers ample connectivity options. Contacts made of gold-plated phosphor bronze guarantee low contact resistance and high reliability. The hairpin contact type and card extender termination method provide secure and efficient connections. With a pitch of 3.18mm and straddle orientation, it's suitable for compact PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECA32DCMHS288 for superior board-to-board connectivity in demanding environments.