ECA32DCMH

Heilind Number:SULECA32DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCMH

Detailed Description

This PBT and Phosphor Bronze female connector, with SKU ECA32DCMH, is engineered for high-performance connectivity in electronic applications. With an amperage rating of 3A and voltage capability of 750VAC, it ensures reliable power transmission. Featuring two rows of 64 Hairpin contacts with gold plating on Phosphor Bronze, it guarantees optimal signal integrity. The clearance hole mount type and wire wrap termination method make installation effortless. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB assemblies. Matte Tin termination plating enhances durability. Meeting stringent quality standards, it's perfect for board-to-board and card edge connections in various industries. Upgrade your connectivity solutions with the ECA32DCMH.