ECA32DCMI-S288

Heilind Number:SULECA32DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCMI-S288

Detailed Description

The ECA32DCMI-S288 PCB connector features a durable construction with PBT and Phosphor Bronze materials, making it ideal for high-reliability applications. With a 3A amperage rating and 750VAC voltage capability, this female connector ensures efficient power transmission. Its two rows and threaded mount type provide secure PCB connection, while the card extender termination method simplifies installation. The gold-plated Phosphor Bronze contacts guarantee reliable signal conductivity, with a pitch of 3.18mm accommodating precise board-to-board connections. Featuring a hairpin contact type and straddle orientation, it offers versatility in design layouts. With 64 positions and a tail length of 13.84mm, this connector is suitable for various electronic setups. Operating in a wide temperature range of -65 to 125°C, it ensures performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes PCB space utilization. With matte tin termination plating, it meets industry standards for RoHS compliance. Perfect for board-to-board and card edge connections, the ECA32DCMI-S288 is a reliable solution for demanding electronic systems.