ECA32DCMN

Heilind Number:SULECA32DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCMN

Detailed Description

Introducing the ECA32DCMN, a high-performance board-to-board PCB connector designed for critical applications. With a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, 2 rows of 64 positions, and a straight orientation, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission, while the wire wrap termination method ensures secure connections. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a pitch of 3.18mm, tail length of 14.22mm, and compact dimensions of 9.4mm x 15.49mm x 15.49mm, it is ideal for space-constrained applications. Trust the ECA32DCMN for high-reliability connections in your designs.