| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DCMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DCMS-S288 |
ECA32DCMS-S288
| Heilind Number: | SULECA32DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECA32DCMS-S288 features a 2-row, female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.18mm (.125 in) and 64 positions, it offers efficient connectivity. The connector, made of PBT and phosphor bronze with gold plating, ensures durability and optimal signal transmission. Its side hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, and with a maximum voltage rating of 750 VAC, it is suitable for diverse environments. The hairpin contact type and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet reliable, making it ideal for various electronic systems.

