ECA32DCMS

Heilind Number:SULECA32DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCMS

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECA32DCMS, offers reliable connectivity for high-performance applications. Featuring a female gender, 2 rows, and side-hole mount type, this connector ensures secure attachment on PCBs. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, even in harsh environments. With a pitch of 3.18mm, it accommodates 64 positions at 3A and 750VAC. The hairpin contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. The matte tin termination plating ensures compatibility with RoHS standards. Perfect for hi-rel applications, the ECA32DCMS connector delivers high performance and reliability.