ECA32DCMT-S288

Heilind Number:SULECA32DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCMT-S288

Detailed Description

The ECA32DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the power and signal transmission needs of industrial and commercial systems. The female connector has two rows of 64 positions, allowing for versatile PCB connections. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. The Phosphor Bronze contacts plated with gold offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, enables space-efficient PCB layouts. The matte tin termination plating ensures durable and long-lasting performance. Ideal for hi-rel applications, the ECA32DCMT-S288 is a reliable solution for critical connectivity requirements.