ECA32DCMT

Heilind Number:SULECA32DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECA32DCMT, a high-performance component designed for reliable connectivity in demanding applications. With an amperage rating of 3A and a voltage tolerance of 750VAC, this connector is built to handle power transmission with ease. Featuring two rows and 64 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method ensure secure attachment to the PCB. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. The hairpin contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether in board-to-board or card edge connections, this connector excels, making it an essential component in any electronic assembly.