| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DCSD-S288 |
ECA32DCSD-S288
| Heilind Number: | SULECA32DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our ECA32DCSDS288 Board To Board PCB Connector. Designed for high-performance applications, this female connector features two rows with a total of 64 positions, ensuring seamless data transmission. With a pitch of 3.18 mm (.125 in), it offers precise alignment on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Its straddle orientation and clearance hole mount type make installation effortless. Operating at a voltage of 750 VAC and amperage of 3 A, this connector is suitable for various power and signal requirements. With a tail length of 3.68 mm (.145 in) and a compact connector height of 15.49 mm (.61 in), it saves valuable space on your board. Trust in the quality and performance of our ECA32DCSDS288 connector for your next project.

