ECA32DCSD

Heilind Number:SULECA32DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCSD

Detailed Description

The ECA32DCSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.18mm, this connector offers reliable connectivity for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum operating voltage of 750 VAC and an amperage rating of 3A, it meets stringent performance requirements. The hairpin contact type and thru-hole termination method make for easy and secure installation. The connector has 64 positions and a tail length of 4.06mm, suitable for various PCB stacking configurations. Its rugged construction, with a wide operating temperature range of -65 to 125°C, guarantees reliable operation even in harsh environments. The matte tin termination plating provides additional durability. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in telecommunications, industrial equipment, or aerospace systems, the ECA32DCSD ensures uncompromising performance and durability.