ECA32DCSH-S288

Heilind Number:SULECA32DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCSH-S288

Detailed Description

Introducing the ECA32DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The female connector with two rows and 64 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contacts, made of phosphor bronze and plated with gold, provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a tail length of 3.68mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. The ECA32DCSHS288 is a versatile and reliable solution for your connectivity needs.