ECA32DCSH

Heilind Number:SULECA32DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCSH

Detailed Description

Introducing the ECA32DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows and 64 positions, it allows for versatile PCB connections. The contact material of Phosphor Bronze plated with gold ensures excellent signal transmission. Its hairpin contact type and straight orientation facilitate easy mating. With a clearance hole mount type and thru-hole termination method, installation is seamless. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating enhances durability. Perfect for high-reliability applications, the ECA32DCSH is a trusted solution in the realm of electronic connectivity.