ECA32DCSI-S288

Heilind Number:SULECA32DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCSI-S288

Detailed Description

Introducing the ECA32DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capability of 750VAC, it meets the needs of power and signal transmission. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 64 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or telecommunications, this ECA32DCSIS288 connector guarantees high reliability and performance.