ECA32DCSN-S288

Heilind Number:SULECA32DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCSN-S288

Detailed Description

Introducing the ECA32DCSN-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features two rows, each accommodating 64 female contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. The hairpin contact type, along with a pitch of 3.18mm, guarantees secure and stable connections. With an amperage rating of 3A and a voltage withstand of 750VAC, this connector is suitable for demanding environments. Its straddle orientation and card extender termination method offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's reliable in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's space-efficient without compromising performance. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECA32DCSNS288 is the epitome of reliability in connectivity solutions.