ECA32DCSN

Heilind Number:SULECA32DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCSN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCSN

Detailed Description

Introducing the ECA32DCSN, a high-performance female PCB connector designed for seamless board-to-board connectivity. Featuring two rows with 64 positions, this connector ensures reliable signal transmission in electronic devices. Crafted with durable materials such as PBT and Phosphor Bronze, it guarantees longevity even in demanding environments. The termination method, thru-hole, offers easy and secure installation. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Gold-plated contacts and a pitch of 3.18mm provide excellent conductivity. Operating between -65 to 125°C, it withstands extreme temperatures. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Ideal for use in hi-rel industries, the ECA32DCSN meets stringent quality standards, ensuring optimal performance. Upgrade your PCB connections with this advanced and reliable connector.