ECA32DCSS

Heilind Number:SULECA32DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCSS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCSS

Detailed Description

Introducing the ECA32DCSS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a low amperage rating of 3A and a voltage capacity of 750VAC, it's suitable for a wide range of electronic devices. The side hole mount and thru-hole termination method make installation easy, while the gold-plated contacts guarantee optimal signal transfer. The hairpin contact type and straight orientation offer efficient signal transmission, with 64 positions available for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, saves valuable PCB space. With matte tin termination plating and compliance with industry standards, the ECA32DCSS is the ideal choice for demanding applications in aerospace, defense, and telecommunications.