ECA32DCST-S288

Heilind Number:SULECA32DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCST-S288

Detailed Description

Introducing the ECA32DCST-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3 A and a voltage capacity of 750 VAC, it offers robust power transmission. Its two rows of Hairpin contact pins, plated with gold for enhanced conductivity, provide secure mating with a pitch of 3.18mm (.125 in). The orientation allows for straddle mounting, while the termination method via card extender ensures easy installation. With 64 positions and a tail length of 3.68mm (.145 in), it accommodates multiple connections on a PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. With Matte Tin termination plating, it offers durability and longevity. The ECA32DCSTS288 is the perfect choice for critical electronic systems where reliability is paramount.