ECA32DCST

Heilind Number:SULECA32DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCST

Detailed Description

The ECA32DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.18mm, allowing for secure mating. Contact plating with gold and termination plating with matte tin ensure excellent conductivity and corrosion resistance. The straight orientation and hairpin contact type make it easy to insert and remove cables. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With 64 positions and a tail length of 4.06mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the ECA32DCST is a top choice for applications that require high reliability and durability in PCB connections.