| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DCTD-S288 |
ECA32DCTD-S288
| Heilind Number: | SULECA32DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA32DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows and 64 positions, offers versatility in circuit design. Gold-plated contacts guarantee optimal signal transmission, while the hairpin contact type and straddle orientation further enhance performance. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for a wide range of electronics. Its clearance hole mount type and card extender termination method make installation easy. With a matte tin termination plating and an operating temperature range of -65 to 125°C, the ECA32DCTD-S288 is a dependable choice for mission-critical systems.

