ECA32DCTD

Heilind Number:SULECA32DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTD

Detailed Description

The ECA32DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage of 750VAC. With two rows of 64 positions, it is suitable for complex circuitry. The clearance hole mount type and thru-hole termination method ensure secure installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, hairpin contact type, and 3.18mm pitch provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The matte tin termination plating enhances durability. The ECA32DCTD is a top choice for professionals in the electronics industry seeking high-reliability connectors for their projects.