ECA32DCTH-S288

Heilind Number:SULECA32DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTH-S288

Detailed Description

Introducing the ECA32DCTH-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a compact design with two rows and 64 positions, this female connector ensures efficient signal transmission. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantees durability and reliable conductivity. With an operating temperature range of -65 to 125 °C and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The clearance hole mount type and card extender termination method offer easy installation. The hairpin contact type and straddle orientation further enhance its functionality. Matte tin termination plating adds to its longevity. With a connector height of .61 inches and a width of 9.4 mm, this connector is compact yet powerful. Trust the ECA32DCTH-S288 for all your connectivity needs in demanding environments.