ECA32DCTH

Heilind Number:SULECA32DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTH

Detailed Description

Introducing the ECA32DCTH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a compact form factor and two rows of 64 female contacts, this connector offers seamless connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal performance. The Thru Hole termination method and clearance hole mount type facilitate easy installation on PCBs. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type enhances signal integrity. Operating at a voltage of 750 VAC and an extended temperature range from -65°C to 125°C, this connector is suitable for various environments. Its matte tin termination plating further enhances its reliability. Trust the ECA32DCTH for efficient and secure board-to-board connections in your electronic devices.