ECA32DCTI-S288

Heilind Number:SULECA32DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTI-S288

Detailed Description

PBT & Phosphor Bronze .00 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 64 positions arranged in two rows, it offers reliable connectivity in industrial settings. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB layouts. Tailored for high-reliability applications, this connector meets the stringent requirements of various industries.