ECA32DCTI

Heilind Number:SULECA32DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTI
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTI

Detailed Description

Introducing the ECA32DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, threaded mount design offers secure attachment, while the thru-hole termination method guarantees easy installation. Engineered for optimal performance, it boasts a 3A amperage rating and a voltage capacity of 750VAC. The gold-plated phosphor bronze contacts, with a hairpin design, provide excellent conductivity and durability. With 64 positions and a pitch of 3.18mm, this connector is perfect for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets the most stringent requirements. The matte tin termination plating enhances solderability, ensuring a robust connection. Whether for industrial, aerospace, or telecommunications applications, the ECA32DCTI is the ideal choice for reliable and high-speed data transmission.