ECA32DCTN-S288

Heilind Number:SULECA32DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTN-S288

Detailed Description

The ECA32DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact, two-row female design with 64 positions, it offers reliable connectivity in space-constrained environments. The connector is constructed with durable PBT and Phosphor Bronze materials, ensuring longevity and robust performance. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance, while the hairpin contact type and card extender termination method guarantee secure and stable connections. With an operating temperature range of -65 to 125 °C and a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and .125-inch pitch make it easy to integrate into existing PCB layouts. Whether used in telecommunications, aerospace, or other industries, the ECA32DCTN-S288 delivers exceptional quality and reliability.