ECA32DCTN

Heilind Number:SULECA32DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCTN

Detailed Description

Introducing the ECA32DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 64 female contacts, this connector ensures reliable connectivity in complex electronic systems. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent safety and performance standards. The straight orientation and hairpin contact type facilitate easy mating and ensure secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination method, through-hole with matte tin plating, ensures robust solder joints. Whether used in aerospace, defense, or industrial applications, the ECA32DCTN offers unmatched reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.