ECA32DCTS-S288

Heilind Number:SULECA32DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, ECA32DCTS-S288, is a high-performance female connector designed for secure and efficient electronic connections. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows with 64 positions, it allows for multiple connections in a compact space. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its side-hole mount type and card extender termination method offer easy installation. The connector, with a pitch of 3.18mm, is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 3.94mm and a connector height of 15.49mm, it provides a secure and stable connection. Matte tin termination plating ensures longevity. This connector, part of the Board-To-Board PCB Connectors category, is ideal for demanding industrial and commercial environments.