ECA32DCTS

Heilind Number:SULECA32DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCTS

Detailed Description

Introducing the ECA32DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 64 positions, this connector offers reliable connectivity in complex electronic systems. With a pitch of 3.18mm (.125in) and a straight orientation, it ensures precise alignment during assembly. The termination method of Thru Hole, with phosphor bronze contacts plated in gold, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 750VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the ECA32DCTS for seamless and secure board-to-board connections in your electronic devices.