ECA32DCTT-S288

Heilind Number:SULECA32DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a SKU of ECA32DCTT-S288, delivers reliable performance in electronic assemblies. With a current rating of 3A and voltage capacity of 750 VAC, it ensures efficient power transmission. This connector, designed for female gender with two rows of 64 positions, offers high connectivity. Its threaded mount type and card extender termination method guarantee secure attachment. The contacts, made of gold-plated phosphor bronze, assure excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The hairpin contact type and straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. The matte tin termination plating ensures durability. Overall, the ECA32DCTTS288 is a reliable solution for demanding board-to-board connections in various electronic systems.