ECA32DCTT

Heilind Number:SULECA32DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCTT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCTT

Detailed Description

The ECA32DCTT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual row, female gender configuration with threaded mounting and through-hole termination, it ensures secure and reliable connectivity. With a pitch of 3.18mm, it accommodates 64 positions, each crafted from durable phosphor bronze with gold plating for enhanced conductivity and longevity. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in harsh environments. Its hairpin contact type and straight orientation further enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.32mm, it offers a compact yet robust solution for your PCB interconnect needs. Trust in the ECA32DCTT for seamless and efficient board-level connections.