ECA32DCWD

Heilind Number:SULECA32DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCWD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCWD

Detailed Description

Introducing the ECA32DCWD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission at an amperage of 3A and a voltage rating of 750VAC. With two rows of hairpin contacts and 64 positions, it offers exceptional versatility for various applications. The straight orientation and clearance hole mount type make installation easy, while the termination method of thru-hole with matte tin plating guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and other hi-rel settings. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the ECA32DCWD is the perfect choice for high-performance connectivity needs.