ECA32DCWS

Heilind Number:SULECA32DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCWS

Detailed Description

Introducing the ECA32DCWS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor, this connector features two rows of female pins with a 3.18mm pitch, allowing for seamless integration into your electronic systems. Constructed with durable PBT and phosphor bronze materials and gold-plated contacts, it ensures optimal conductivity and longevity. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent performance standards. The straight orientation and side-hole mount type facilitate easy assembly. With 64 positions and a tail length of 3.18mm, it offers ample connectivity options. Tested for reliability in harsh environments with an operating temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Trust the ECA32DCWS for robust and secure board-to-board connections.