ECA32DRMD-S288

Heilind Number:SULECA32DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRMD-S288

Detailed Description

Introducing the ECA32DRMDS288 PCB Connector, a high-performance solution for your board-to-board connectivity needs. With a rugged construction featuring PBT and Phosphor Bronze materials and a gold contact plating, this connector ensures reliable power and signal transmission even in demanding environments. Its 64 positions, dual-row design, and 3A amperage rating make it ideal for high-density applications. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various industrial and commercial settings. The loop bellow contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it saves space on your PCB while providing efficient connectivity. Trust the ECA32DRMDS288 for seamless board-to-board connections in your projects.