| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DRMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 64 |
| SKU: | SULECA32DRMD |
ECA32DRMD
| Heilind Number: | SULECA32DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA32DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gender-specific female design with two rows of contacts, it offers secure connectivity. The termination method of wire wrap and contact plating of gold guarantee excellent signal integrity. Constructed with PBT and phosphor bronze materials, it withstands harsh operating conditions from -65 to 125 °C. With a pitch of 3.18mm and 64 positions, it provides ample connectivity options. The straight orientation and tail length of 14.22mm make it easy to install. Ideal for hi-rel environments, this connector is a dependable choice for your PCB interconnection needs.

