ECA32DRMH

Heilind Number:SULECA32DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DRMH

Detailed Description

Introducing the ECA32DRMH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding electronic applications. Constructed with a blend of PBT and Phosphor Bronze, this connector ensures durability and reliability in operation. With an amperage rating of 3A and a voltage tolerance of 750VAC, it meets stringent industry standards for performance. Featuring a female gender, two rows of contacts, and a clearance hole mount type, installation is efficient and secure. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and signal integrity. With a pitch of 3.18mm and 64 positions, it offers ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its longevity and performance. Classified under hi-rel connectors, the ECA32DRMH is the perfect choice for aerospace, military, and other mission-critical systems where reliability is paramount. Elevate your connectivity solutions with the ECA32DRMH.