ECA32DRMI-S288

Heilind Number:SULECA32DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRMI-S288

Detailed Description

Introducing the ECA32DRMI-S288 Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gender-specific female configuration with two rows of contacts, it guarantees secure connectivity. The termination method of Card Extender, along with the contact material of Phosphor Bronze and contact plating of Gold, offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type provide efficient signal transmission. With 64 positions and a pitch of 3.18 mm, it allows for versatile PCB connections. The connector's compact design, with a height of .61 in and a width of .37 in, saves valuable board space. RoHS compliant, with termination plating in Matte Tin, it meets industry standards for environmental responsibility. Whether for aerospace, defense, or industrial applications, the ECA32DRMIS288 is the ideal choice for high-reliability connectivity.